text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE01LGGR

SPST On-Off Surface Mount Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2440
Product Specification Section
E-Switch KAE01LGGR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Lever
Operating Force: 1000gf
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 50mΩ
Current Rating: 25mA
Insulation Resistance: 100MΩ
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,400
USA:
10,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.00
USD
Quantity
Unit Price
800+
$0.46