Manufacturer Part #
1.14.002.111/0000
MICON-5 Series SPST-NO 35 V 100 mA Top Actuated Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RAFI | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RAFI 1.14.002.111/0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
HTS Code:
8536.50.90.33
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RAFI 1.14.002.111/0000 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 35VAC |
| Contact Current-Max: | 100mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Illumination Color: | No |
| Actuator Style: | Top Actuator |
| Termination Style: | J-Lead |
| Operating Temperature: | -40°C to +85°C |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,100+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Mounting Method:
Surface Mount