text.skipToContent text.skipToNavigation

Manufacturer Part #

30-1

30 Series SPST Normally Open Standard Red Pushbutton

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 30-1 - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: Mom
Circuitry: SPST N.O.
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Through Hole
Features & Applications

The Series 30 Butt Contact Pushbutton Switch SPST, Black Button with 1 and 5 Amp.

Key Features:

  • Reliable
  • Economical
  • Large Selection
  • UL Recognized
  • CSA Certified
  • Sealed Bushing and Pushbutton Option

Specifications:

  • Contact Resistance: 25 milliohms maximum on a new switch
  • Voltage Breakdown: 1,000 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megohms minimum
  • Operating Temperature: -40° to +85°C
  • Mounting Torque: 2 inch-pounds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
5
$5.31
15
$5.20
30
$5.14
50
$5.09
125+
$4.96
Product Variant Information section