text.skipToContent text.skipToNavigation

Manufacturer Part #

EP11SD1ABE

EP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2507
Product Specification Section
C&K EP11SD1ABE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Plunger
Termination Style: Right Angle / PC Through Hole
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications

C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications.  These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators. 

The EP series offers Single Pole Single Throw, Single Pole Double Throw and Double Pole Single Throw operation solutions.  All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  A choice of contact materials is available with the EP series.  

The EP11SD1ABE offers a Single Pole Single Throw (SPST) switch operation providing an Off-Momentary function.   This epoxy sealed tiny pushbutton switch has a .215” high plunger and unthreaded bushing.  The mounting style is right angle PC through hole with contact material of gold.
Pricing Section
Global Stock:
3,086
USA:
3,086
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.20
USD
Quantity
Unit Price
10
$3.82
25
$3.76
40
$3.73
100
$3.67
150+
$3.60