text.skipToContent text.skipToNavigation

Manufacturer Part #

ESB-33535A

ESB-33 Series 200 mA Yellow Surface Mount (On-On) DPDT Pushbutton Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESB-33535A - Technical Attributes
Attributes Table
Rated Voltage: 14V
Switch Operation: On-On
Circuitry: DPDT
Cap Color: White
Actuator Style: Plunger
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,628.00
USD
Quantity
Unit Price
300+
$1.46
Product Variant Information section