text.skipToContent text.skipToNavigation

Manufacturer Part #

PHB2UEETS1A

PHB Series DPDT Latching Straight PCB Mount Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2412
Product Specification Section
C&K PHB2UEETS1A - Technical Attributes
Attributes Table
Rated Voltage: 15V
Contact Current-Max: 1A
Switch Operation: Latching
Circuitry: DPDT
Insulation Resistance: 100MΩ
Actuator Style: Plunger
Termination Style: Straight
Operating Temperature: -10°C to +60°C
Contact Plating: Silver
Pricing Section
Global Stock:
1,428
USA:
1,428
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1428
Multiple Of:
5040
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.90
USD
Quantity
Unit Price
5,040+
$0.925