text.skipToContent text.skipToNavigation

Manufacturer Part #

PV2S240NN

PV2 Series SPST Off-Mom Round Dome Button Solder Lug IP65 Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV2S240NN - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Contact Plating: Nickel
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$134.40
USD
Quantity
Unit Price
40
$3.36
120
$3.31
200
$3.29
600
$3.25
1,000+
$3.20
Product Variant Information section