text.skipToContent text.skipToNavigation

Manufacturer Part #

PV4F2G011-341

PV4 Series 2 A DPDT On-On Blue Illuminated Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV4F2G011-341 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: On-On
Circuitry: DPDT
Illumination Color: Blue
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
40+
$21.45
Product Variant Information section