text.skipToContent text.skipToNavigation

Manufacturer Part #

TL2230OAF140

TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2503
Product Specification Section
E-Switch TL2230OAF140 - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: Mom
Circuitry: DPDT
Insulation Resistance: 100MΩ
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
887
USA:
887
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
100
$0.455
200
$0.45
500
$0.44
1,250+
$0.425