text.skipToContent text.skipToNavigation

Manufacturer Part #

RR511D1121

RR5 Series Round SPST On-Off 20 A 125 VAC Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2452
Product Specification Section
E-Switch RR511D1121 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3,053
USA:
3,053
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
75
$0.59
150
$0.585
400
$0.57
1,000+
$0.55