text.skipToContent text.skipToNavigation

Manufacturer Part #

RVW42D1123

RVW Series DPST On-Off Black White Vertical Markings Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2547
Product Specification Section
E-Switch RVW42D1123 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 800MΩ
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Unit Price
500+
$3.55