text.skipToContent text.skipToNavigation

Manufacturer Part #

JS202011CQN

JS Series DPDT On-On PC Pin Through Hole Subminiature Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2606
Product Specification Section
C&K JS202011CQN - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-Off
Circuitry: DPDT
Voltage Rating: 6V
Contact Current-Max: 300mA
Insulation Resistance: 100MΩ
Contact Resistance: 70mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Straight Thru Hole
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,308
USA:
4,308
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.25
USD
Quantity
Unit Price
50
$0.345
125
$0.34
250
$0.335
750
$0.325
1,500+
$0.315