text.skipToContent text.skipToNavigation

Manufacturer Part #

MS085R101F070P1A

MS Series of Gold SPDT 0.110" Snap Action Minature Switches

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS085R101F070P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 4A
Termination Style: Straight
Mounting Method: PCB Mount
Features & Applications

The MS085R101F070P1A is a MS Series of SPDT minature gold snap action switches.

Features:

  • Available in gold &  5 amp versions
  • Wide verity of actuator, operating force & termination options

Applications:

  • Appliance
  • Timing controls
  • Vending machines
  • Gaming
  • Industrial controlls
  • Power tools
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1080
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.60
USD
Quantity
Unit Price
270
$1.34
540+
$1.32
Product Variant Information section