text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AWCD4A

EVPAW Series SPST 2.4 N Top Push SMT IP67 Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Panasonic Industry EVP-AWCD4A - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Insulation Resistance: 50MΩ
Operating Force: 240gf
Actuator Style: Pushbutton
Termination Style: Vertical / SMT
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
10,000+
$0.114
Product Variant Information section