text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC201JLFS

KSC2 Series SPST-NO 1.6 N 160 g J-Bend Surface Mount Tactile Switch

Product Specification Section
C&K KSC201JLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  3.5mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.675
15
$0.575
50
$0.535
250
$0.475
1,000+
$0.425