text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3300DF160Q

TL3300 Series 12 x 12 mm SPST 160 g Force 4.3 mm Top Actuated SMT Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2443
Product Specification Section
E-Switch TL3300DF160Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,100
USA:
9,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.50
USD
Quantity
Unit Price
700
$0.285
1,400
$0.28
2,800+
$0.275