text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301DF160QJ

TL3301 Series SPST-NO 160 gf J-Lead Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2544
Product Specification Section
E-Switch TL3301DF160QJ - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Features & Applications

The TL3301 Series are 1.6 N Round Button Gull Wing Surface Mount Tactile Switches.

Features:

  • SMT Design
  • Compatible with lead-free soldering

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the TL3301 series of Tactile Switches

Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
300
$0.25
600
$0.245
1,500
$0.24
3,000+
$0.235