Manufacturer Part #
100DP3T1B1M2QEH
100 Series DPDT On-Off-On Through Hole Miniature Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 100DP3T1B1M2QEH - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | DPDT |
| Contact Material: | Silver Over Copper |
| Actuator Type: | Toggle |
| Bushing Style: | Threaded |
| Mounting Method: | Through Hole |
Features & Applications
The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.
Features:
- Up to 4 poles available
- Variety of switching functions
- Miniature
- Multiple actuator & bushing options
Applications:
- Telecommunications
- Instrumentation
- Networking
- Medical equipment
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
96
$2.43
192
$2.41
288+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
96 per Bulk
Mounting Method:
Through Hole