text.skipToContent text.skipToNavigation

Manufacturer Part #

7301MD9ABE

7000 series Mini Toggle Switch 3P On-None-On .2in high Act Right Angle Thru Hol

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
C&K 7301MD9ABE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 3PDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Copper Alloy
Contact Plating: Gold
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x H  16.51mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.20
USD
Quantity
Unit Price
40+
$18.18
Product Variant Information section