Manufacturer Part #
S73305-106.250-X-15-R
S7 Series 106.25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT Low Profile Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aker Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aker Technology S73305-106.250-X-15-R - Technical Attributes
Attributes Table
| Operating Frequency: | 106.25MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 7mm x W 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount