Manufacturer Part #
SG7050EAN 100.000000M-KEGA3
100.000MHZ LVPECL SMD Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
Epson Electronics America SG7050EAN 100.000000M-KEGA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG7050EAN 100.000000M-KEGA3 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±30ppm |
| Supply Voltage: | 2.5V to 3.3V |
| Supply Current: | 65mA |
| Symmetry: | 45% to 55% |
| Output Type: | LVPECL |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 0.35ns |
| Fall Time: | 0.35ns |
| Dimension: | L 7mm x W 5mm x H 1.4mm |
| No of Terminals: | 6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount