text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS24M0X53-B0

CSTLS 24 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS24M0X53-B0 - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -20°C to +80°C
No of Pins: 3
Dimension: L  5.5mm x W  3.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$210.00
USD
Quantity
Unit Price
100
$0.22
200
$0.215
400
$0.21
1,250
$0.205
2,500+
$0.20
Product Variant Information section