text.skipToContent text.skipToNavigation

Manufacturer Part #

02011602101

Harbus 64 160 Position 2.54 mm Male Right Angle Solder Termination Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 02011602101 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 160
No of Rows: 5
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Color: Natural
Mounting Method: Through Hole
Features & Applications
The DIN 41 612 based 160-way har-bus® 64 connectors, including the har-bus® 64 inverse and har-bus® 64S connectors, are designed for VME 64x systems that extends the standard 3 row 96-way C type connectors with additional two rows and adapts the whole system for applications where up to 160 contacts are necessaryHarbus® 64 02011601101 is a 160 position, male, right angle, 2.54mm connector without retention clip
Pricing Section
Global Stock:
0
USA:
0
70
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,570.00
USD
Quantity
Unit Price
1
$26.98
4
$26.61
15
$26.25
25
$26.12
50+
$25.70
Product Variant Information section