text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6450869-0

V/R 2ACP+8S+4ACP+16S+2ACP+12S+2ACP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TE Connectivity 1-6450869-0 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 46
No of Rows: 4
Pitch: 2.54 mm/7.62 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 15mΩ
Current Rating: 42A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
330
Factory Lead Time:
14 Weeks
Minimum Order:
110
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,658.80
USD
Quantity
Unit Price
22
$15.40
44
$15.30
66
$15.24
88
$15.20
110+
$15.08
Product Variant Information section