text.skipToContent text.skipToNavigation

Manufacturer Part #

5352115-1

55 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
TE Connectivity 5352115-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 55
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
330
Multiple Of:
330
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,098.80
USD
Quantity
Unit Price
330+
$6.36
Product Variant Information section