text.skipToContent text.skipToNavigation

Manufacturer Part #

2154828-1

2 Position 18 AWG 3.96 mm Pitch Economy Power II Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2154828-1 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 152.4mm
Shielding: No
Color: Black / Red
No of Rows: 1
No of Positions: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,060.00
USD
Quantity
Unit Price
1,000+
$15.06
Product Variant Information section