text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP-80010

Category 5e Shielded FTP Patch Cable Awg 26 Twisted Pair in a 1 Meter Gray

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2546
Product Specification Section
ASSMANN WSW Components A-MCSP-80010 - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 1m
Shielding: Yes
Color: Grey
No of Rows: 1
No of Positions: 8
Mounting Method: Plug In
Features & Applications

The A-MCSP-80010-R is a part of A-MCSP series cat. 5e awg 26, 1 meter shielded FTP patch cable.

Features:

  • Conductor:
    • Bare Copper
    • FTP STR 26AWG*4P
  • Insulator:
    • Thickness Min. at any point: 0.15MM
    • Thickness Max. Avg.: 0.25MM
    • Diameter: 0.85±0.06MM
  • Jacket PVC:
    • Thickness Min. at any point: 0.50MM
    • Thickness Max. Avg.: 0.60MM
    • Diameter: 5.6±0.02MM
  • Color: GREY
  • Length: 1 Meter
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
5,785
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.30
USD
Quantity
Unit Price
10
$2.83
30
$2.79
75
$2.75
200
$2.72
400+
$2.65