text.skipToContent text.skipToNavigation

Manufacturer Part #

A06SR06SR30K152A

6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
JST A06SR06SR30K152A - Technical Attributes
Attributes Table
Length: 152.4mm
Color: Black
No of Rows: 1
No of Positions: 6
Current Rating: 0.7A
Wire Gauge: AWG 30
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$835.00
USD
Quantity
Unit Price
1,000
$0.835
2,000+
$0.815
Product Variant Information section