text.skipToContent text.skipToNavigation

Manufacturer Part #

AK669/2-18-BLACK

Black 1.8 meter Female to Male 24/28 AWG Shielded USB 2.0 Extension Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2636
Product Specification Section
ASSMANN WSW Components AK669/2-18-BLACK - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1.8m
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 4
Insulation Resistance: 5MΩ
Contact Resistance: 2Ω
Dielectric Withstanding Voltage: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.80
USD
Quantity
Unit Price
10
$2.88
25
$2.85
75
$2.80
150
$2.78
400+
$2.70