text.skipToContent text.skipToNavigation

Manufacturer Part #

CASMA-UFL-50

SMA-to-UFL 8 Inch Coaxial RF Cable

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Date Code: 2346
Product Specification Section
MultiTech CASMA-UFL-50 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 203mm
Shielding: Yes
No of Positions: 2
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$315.12
USD
Quantity
Unit Price
1
$315.12
2
$311.58
4
$308.08
5
$306.96
15+
$300.11