text.skipToContent text.skipToNavigation

Manufacturer Part #

2007132-1

Double Sided 1 X 4 Press Fit PCB Mount SFP Ganged Cage Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity 2007132-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Cage-clamp Terminal
No of Positions: 4
Material: Metal
Operating Temp Range: -55°C to +105°C
Mounting Method: PCB Mount
Features & Applications
Tyco Electronics is the world’s leading connector manufacturer and has always been a leader in the development of pluggable I/O standards. The pluggable I/O interface offers significant advantages as a high speed I/O interconnect. With a standard equipment I/O interface and the flexibility of pluggable modules come the options for fiber and copper links, and various data rates and protocols.

Tyco Electronics continues to be engaged in new pluggable interface standards to support the rapidly changing market needs for higher bandwidth, and remains and industry leader with the technical expertise required to deliver superior designs for signal integrity and EMI at higher data rates.

Applications for this product include any high density, high speed I/O application in Storage, Networking, Supercomputing, Telecom, switches, routers, servers, hubs, storage, controllers and Network Interface Cards (NICs).

The SFP+ Series extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 10 Gb/s. This system meets the performance requirements of SFF (Small Form-Factor) specification SFF-8431 and supports 8G Fiber Channel and 10G Ethernet applications. The SFP+ product family includes cages, connectors, and copper cable assemblies.

The ganged (single-row) SFP+ cages are offered in two designs that address EMI containment: with EMI springs and with elastomeric gaskets. Single port cages are offered with EMI springs only. The cages come in single port, 1x2, 1x4, and 1x6 port configurations. Lightpipes are also an option for all SFP+ cage styles.

The 20 position SMT connectors for single-row applications include an enhanced contact design for lower loss at the higher data rates. The connector maintains compliance with the original SFP MSA, making it a drop-in replacement.

As with Tyco Electronics' SFP product family, copper cables are supported for SFP+ to provide a cost-effective solution for short reach applications. An EMI "skirt" is applied to the backshells, in compliance with SFF specification SFF-8432. Active and passive equalization are offered, with a simple pull-to-release latch mechanism.

Optical LC connectors and cable assemblies are also available to plug into an optical transceiver.

2007132-1 is an SFP+ Series Press Fit Double Sided (Belly-to-Belly) 1 x 4 Cage.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,584
Factory Lead Time:
10 Weeks
Minimum Order:
176
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,798.72
USD
Quantity
Unit Price
3
$10.63
10
$10.52
25
$10.43
50
$10.37
125+
$10.22
Product Variant Information section