text.skipToContent text.skipToNavigation

Manufacturer Part #

RBS-32RBK

RBS Series Black Resilient Polyurethane Ø 0.500 in Pyramid Bumper with Adhesive

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Essentra Components RBS-32RBK - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Dimension: 12.7 x 12.7 x 3.10 mm
Pricing Section
Global Stock:
388
USA:
388
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
150
$0.132
300
$0.13
750
$0.127
2,000
$0.125
4,000+
$0.121
Product Variant Information section