text.skipToContent text.skipToNavigation

Manufacturer Part #

W3P-1939

DEUTSCH DT Series 3 Position Blue Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity W3P-1939 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 3
Color: Blue
Material: Plastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
11,103
USA:
11,103
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.63
USD
Quantity
Unit Price
125
$0.189
300
$0.186
1,000
$0.182
2,000
$0.18
5,000+
$0.173
Product Variant Information section