text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-40S

4 Position 7.5 A Right Angle Through Hole Shielded Power DIN Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2503
Product Specification Section
Same Sky PD-40S - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Voltage Rating: 20V
Current Rating: 7.5A
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,237
USA:
5,237
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.80
USD
Quantity
Unit Price
10
$1.78
30
$1.75
100
$1.72
200
$1.71
500+
$1.66