text.skipToContent text.skipToNavigation

Manufacturer Part #

1-106506-2

AMPLIMITE Series 15 Position 2 Row Female Female/Socket Solder D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-106506-2 - Technical Attributes
Attributes Table
No of Positions: 15
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.74 mm
Material: Phosphor Bronze
Shell Size: 2 A
Gender: Female
Color: Black
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
720
Multiple Of:
720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,361.60
USD
Quantity
Unit Price
720+
$3.28
Product Variant Information section