text.skipToContent text.skipToNavigation

Manufacturer Part #

173-E25-113R001

173-E Series 25 Position Right Angle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 173-E25-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$3,730.00
USD
Quantity
Unit Price
50
$7.60
100
$7.56
150
$7.53
200
$7.52
250+
$7.46
Product Variant Information section