text.skipToContent text.skipToNavigation

Manufacturer Part #

5555149-1

CHAMP 50 Position 2.16 mm Right Angle Socket Ribbon Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5555149-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
No of Rows: 2
Termination: PCB
Pitch: 2.16 mm
Material: Front Metal
Gender: Female
Color: Black
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Features & Applications

The 5555149-1 is a 50 Position Right Angle Socket .085 Ribbon PCB Connector.

Features:

  • Connector
  • Connector Style = Receptacle
  • 2.16 mm Centerline
  • CHAMP Product Line
  • 50 Positions

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,228.20
USD
Quantity
Unit Price
2
$16.33
5
$16.20
20
$15.99
40
$15.89
100+
$15.66
Product Variant Information section