text.skipToContent text.skipToNavigation

Manufacturer Part #

1658622-9

AMP LATCH 40 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 1658622-9 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
4,389
USA:
4,389
On Order:
0
Factory Stock:Factory Stock:
10,125
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.35
USD
Quantity
Unit Price
45
$1.83
135
$1.80
225
$1.79
450
$1.77
900+
$1.75
Product Variant Information section