Manufacturer Part #
770064-1
Commercial Pin & Socket 1 Position Free Hanging In-Line Contact Housing Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 1613 | ||||||||||
TE Connectivity 770064-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 770064-1 - Technical Attributes
| No of Positions: | 1 |
| No of Rows: | 1 |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Contact Plating: | Tin |
| Material: | Nylon |
| Gender: | Male |
| Type: | Plug |
| Mating Type: | Detent Lock |
| Color: | Natural |
Features & Applications
The 770064-1 is a Commercial Pin & Socket 1 Position Free Hanging In-Line Contact Housing Plug .AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Mount = Free Hanging
- Connector Line = Commercial Pin and Socket
- Color = Natural
- Mating Retention Type = Detent Lock
- Number of Positions = 1
- Mating Retention = With
- Contact Diameter (mm [in]) = 2.36 [0.093]
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 770063-1
Available Packaging
Package Qty:
1 per Box