text.skipToContent text.skipToNavigation

Manufacturer Part #

90684-0001

MHF Series High Cycle SMA Adaptor

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 90684-0001 - Technical Attributes
Attributes Table
Adapter Type: SMA Plug to SMA Jack
Gender: Male to Female
Style: Straight
Material: Stainless Steel
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.75
USD
Quantity
Unit Price
1
$78.75
3
$77.62
5
$77.10
15
$75.98
25+
$75.00
Product Variant Information section