text.skipToContent text.skipToNavigation

Manufacturer Part #

MS-156C3

Ø 4 mm Plug Snap On Surface Mount Female Socket Coaxial Switch

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Hirose Electric MS-156C3 - Technical Attributes
Attributes Table
Gender: Female to Cable
Impedance: 50Ω
Style: Straight
Frequency-Max: 11GHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
460,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.00
USD
Quantity
Unit Price
10,000+
$0.245
Product Variant Information section