text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1437284-3

DEUTSCH Super Seal 1.0 mm Cavity Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 4-1437284-3 - Technical Attributes
Attributes Table
Accessory Type: Plug, Sealing
Contact Material: Polyoxymethylene (POM)
Color: Natural
Operating Temp Range: -40°C to +125°C
Features & Applications

The 4-1437284-3 is a Super Seal 1.0 mm Hole Plug.

The sealed 1.0 mm Super Seal Connector is designed to meet the increasing need for dependable wire-to-printed circuit board requirements in harsh environments. Typical harsh environments include, underhood automotive systems, marine outboard engines, motorcycles, snowmobiles, agricultural equipment and off-road truck and bus applications.

Features:

  • Product Type = Accessory
  • Accessory Type = Hole Plug
  • Material = Polymer
  • Color = White
  • Polarization Key = Without
Pricing Section
Global Stock:
83,770
USA:
83,770
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$16.74
USD
Quantity
Unit Price
300
$0.0558
1,000
$0.0542
2,500
$0.053
5,000
$0.0521
15,000+
$0.0495
Product Variant Information section