Manufacturer Part #
AC164319
Socket Module for MPLAB PM3 (64L TQFP)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:TQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AC164319 - Technical Attributes
Attributes Table
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$318.77
2+
$303.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TQFP-64
Mounting Method:
Surface Mount