text.skipToContent text.skipToNavigation

Manufacturer Part #

2834049-2

2 Position 16-22 AWG Black Wire to Wire Cable Mount Straight Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2543
Product Specification Section
TE Connectivity 2834049-2 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Cable/Wire to Cable/Wire
No of Positions: 2
Pitch: 4.5 mm
Mating Type: Latch Lock
Termination: Poke-in
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.38
USD
Quantity
Unit Price
125
$0.179
250
$0.176
500
$0.174
1,250
$0.17
2,500+
$0.165