text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2080-00-128-00-A

MEM2080 Series 10 Position 1.1 mm Pitch SMT MicroSD Memory Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT MEM2080-00-128-00-A - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 10
Pitch: 1.1 mm
Termination: Solder
Rated Voltage (VAC): 12VAC
Rated Current: 0.5A
Insulation Resistance: 1GΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +60°C
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,812.00
USD
Quantity
Unit Price
2,400+
$0.755
Product Variant Information section