text.skipToContent text.skipToNavigation

Manufacturer Part #

31880

PIDG Series 22- 16 AWG Red Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TE Connectivity 31880 - Technical Attributes
Attributes Table
Size: Stud #4
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Features & Applications

The 31880 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package.

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Networking (Communications­), RWTERMSPLICES, TESTANDMEASURE industries Application

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$184.00
USD
Quantity
Unit Price
125
$0.189
250
$0.186
500
$0.184
1,250
$0.18
2,500+
$0.175
Product Variant Information section