text.skipToContent text.skipToNavigation

Manufacturer Part #

320619

PIDG™ Series Straight 16-14 AWG 6 Stud Closed Barrel Ring Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TE Connectivity 320619 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The PIDG™ Series is a Straight 16-14 AWG 6 Stud Insulated Closed Barrel Ring Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.92-4.32 [.115-.170]
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
10,599
USA:
10,599
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
125
$0.176
300
$0.173
1,000
$0.17
2,000
$0.167
5,000+
$0.161
Product Variant Information section