text.skipToContent text.skipToNavigation

Manufacturer Part #

52041-1

Plasti-Grip 8 AWG Straight Closed Barrel Vinyl Insulated Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 52041-1 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 8
Color: Red
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The 52041-1 is a Plasti-Grip 8 AWG Straight Closed Barrel Vinyl Insulated Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 9.14 [.360] Max.
  • Stud Diameter (mm [in]) = 6.73 [0.265]
  • Stud Size = 1/4 [M6]
  • Shape = RING-044
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 600
  • Wire/Cable Size (CMA) = 13,100 – 20,800

 

 

Pricing Section
Global Stock:
1,934
USA:
1,934
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$19.05
USD
Quantity
Unit Price
30
$0.635
100
$0.615
250
$0.605
500
$0.595
1,500+
$0.57
Product Variant Information section