text.skipToContent text.skipToNavigation

Manufacturer Part #

1-171825-2

12 Position 2.5 mm Pitch Single Row Male Pin Through Hole Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-171825-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5 mm
Style/Orientation: Vertical
Termination: Crimp
Operating Temp Range: -20°C to +95°C
Current Rating: 5A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,150.00
USD
Quantity
Unit Price
5,000+
$0.815
Product Variant Information section