text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761603-5

AMP-LATCH 14 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2530
Product Specification Section
TE Connectivity 2-1761603-5 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Blue
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
The 2-1761603-5 is a AMP-LATCH 14 Position Through-Hole Dual Row Straight Pin Header .

Features:

  • Connector
  • LOw Profile 
  • AMP Latch Product line
  • Number of Positions 14
  • Number of Rows are 2
  • Pin Header
  • Centreline is 4.20 mm [0.165 in]
  • Thermoplastic-GF Housing Material 

View the 2-1761605 series of Headers

Pricing Section
Global Stock:
10,602
USA:
10,602
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.00
USD
Quantity
Unit Price
100
$2.89
200
$2.86
300
$2.84
400
$2.83
500+
$2.80